



LT6656BIS6-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LT6656BIS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) 161-LT6656BIS6-3.3#TRMPBFCT-ND - Cut Tape (CT) 161-LT6656BIS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BIS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BIS6-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.8V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 102,24000 Kč | 1 022,40 Kč |
| 25 | 88,85640 Kč | 2 221,41 Kč |
| 100 | 73,74030 Kč | 7 374,03 Kč |
| 250 | 66,31676 Kč | 16 579,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,88688 Kč | 31 443,44 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |




