



LT6656BIS6-1.25#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656BIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) LT6656BIS6-1.25#TRMPBFCT-ND - Cut Tape (CT) LT6656BIS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BIS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BIS6-1.25#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.2V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 105,30500 Kč | 1 053,05 Kč |
| 25 | 97,40560 Kč | 2 435,14 Kč |
| 100 | 88,70610 Kč | 8 870,61 Kč |
| 250 | 88,34952 Kč | 22 087,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,06186 Kč | 41 030,93 Kč |
| 1 000 | 80,00490 Kč | 80 004,90 Kč |
| 1 500 | 78,97544 Kč | 118 463,16 Kč |
| 2 500 | 77,83438 Kč | 194 585,95 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |




