

LT6656BCDC-2.5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6656BCDC-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656BCDC-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656BCDC-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656BCDC-2.5#TRMPBF |
Description | IC VREF SERIES 0.2% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCDC-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,73000 Kč | 138,73 Kč |
10 | 91,83900 Kč | 918,39 Kč |
25 | 79,63720 Kč | 1 990,93 Kč |
100 | 65,82700 Kč | 6 582,70 Kč |
250 | 59,04804 Kč | 14 762,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 54,93912 Kč | 27 469,56 Kč |
Unit Price without VAT: | 138,73000 Kč |
---|---|
Unit Price with VAT: | 167,86330 Kč |