Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6656AIS6-2.5#TRMPBF

DigiKey Part Number
505-LT6656AIS6-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6656AIS6-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6656AIS6-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656AIS6-2.5#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6656AIS6-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
30ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 18V
Part Status
Active
Current - Supply
1.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
5 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,70000 Kč187,70 Kč
10145,75900 Kč1 457,59 Kč
25135,28560 Kč3 382,14 Kč
100123,76700 Kč12 376,70 Kč
250121,25388 Kč30 313,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500114,96594 Kč57 482,97 Kč
1 000112,24222 Kč112 242,22 Kč
1 500110,87841 Kč166 317,61 Kč
Manufacturers Standard Package
Unit Price without VAT:187,70000 Kč
Unit Price with VAT:227,11700 Kč