



LT6656ACS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656ACS6-5#TRMPBFTR-ND - Tape & Reel (TR) LT6656ACS6-5#TRMPBFCT-ND - Cut Tape (CT) LT6656ACS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACS6-5#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACS6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 140µVrms | |
Voltage - Input | 5.5V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,68900 Kč | 1 276,89 Kč |
| 25 | 118,37000 Kč | 2 959,25 Kč |
| 100 | 108,58910 Kč | 10 858,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,28748 Kč | 51 643,74 Kč |
| 1 000 | 100,78977 Kč | 100 789,77 Kč |
| 1 500 | 99,53920 Kč | 149 308,80 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |




