Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6656ACS6-1.25#TRMPBF

DigiKey Part Number
LT6656ACS6-1.25#TRMPBFTR-ND - Tape & Reel (TR)
LT6656ACS6-1.25#TRMPBFCT-ND - Cut Tape (CT)
LT6656ACS6-1.25#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6656ACS6-1.25#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6656ACS6-1.25#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.2V ~ 18V
Current - Supply
1.5µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,88000 Kč145,88 Kč
10112,36500 Kč1 123,65 Kč
25104,00400 Kč2 600,10 Kč
10094,80920 Kč9 480,92 Kč
25094,68712 Kč23 671,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50087,78186 Kč43 890,93 Kč
1 00085,60698 Kč85 606,98 Kč
1 50084,51841 Kč126 777,62 Kč
2 50083,31169 Kč208 279,23 Kč
Manufacturers Standard Package
Unit Price without VAT:145,88000 Kč
Unit Price with VAT:176,51480 Kč