


LT6656ACDC-1.25#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6656ACDC-1.25#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6656ACDC-1.25#TRMPBFCT-ND - Cut Tape (CT) 505-LT6656ACDC-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6656ACDC-1.25#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACDC-1.25#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 2.2V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 140,01500 Kč | 1 400,15 Kč |
| 25 | 129,93560 Kč | 3 248,39 Kč |
| 100 | 119,83350 Kč | 11 983,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,67646 Kč | 56 838,23 Kč |
| 1 000 | 110,97443 Kč | 110 974,43 Kč |
| 1 500 | 109,62174 Kč | 164 432,61 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |




