


LT6654BHS6-2.5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6654BHS6-2.5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-2.5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-2.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-2.5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,48000 Kč | 127,48 Kč |
10 | 84,00700 Kč | 840,07 Kč |
25 | 72,68000 Kč | 1 817,00 Kč |
100 | 59,86130 Kč | 5 986,13 Kč |
250 | 53,56892 Kč | 13 392,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 49,69788 Kč | 24 848,94 Kč |
1 000 | 48,95050 Kč | 48 950,50 Kč |
Unit Price without VAT: | 127,48000 Kč |
---|---|
Unit Price with VAT: | 154,25080 Kč |