


LT6604IUFF-10#PBF | |
|---|---|
DigiKey Part Number | LT6604IUFF-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6604IUFF-10#PBF |
Description | IC OPAMP DIFF 2 CIRCUIT 34QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential IC Driver 34-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT6604IUFF-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFQFN Exposed Pad | |
Supplier Device Package | 34-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,68000 Kč | 404,68 Kč |
| 10 | 286,72700 Kč | 2 867,27 Kč |
| 52 | 236,13212 Kč | 12 278,87 Kč |
| 104 | 229,90635 Kč | 23 910,26 Kč |
| Unit Price without VAT: | 404,68000 Kč |
|---|---|
| Unit Price with VAT: | 489,66280 Kč |



