
LT6604CUFF-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT6604CUFF-2.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6604CUFF-2.5#TRPBF |
Description | IC OPAMP DIFF 2 CIRCUIT 34QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential IC Driver 34-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT6604CUFF-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Differential | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFQFN Exposed Pad | |
Supplier Device Package | 34-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 201,03798 Kč | 502 594,95 Kč |
| Unit Price without VAT: | 201,03798 Kč |
|---|---|
| Unit Price with VAT: | 243,25596 Kč |


