


LT6370IS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LT6370IS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6370IS8E#PBF |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6370IS8E#PBF Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 2.65mA |
Series | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 35 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
-3db Bandwidth 19 kHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 156,10760 Kč | 3 902,69 Kč |
| 100 | 143,11460 Kč | 14 311,46 Kč |
| 300 | 135,86593 Kč | 40 759,78 Kč |
| 500 | 133,18614 Kč | 66 593,07 Kč |
| 1 000 | 130,11308 Kč | 130 113,08 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



