505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6235CGN#PBF

DigiKey Part Number
505-LT6235CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT6235CGN#PBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6235CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
75 µV
Current - Supply
1.05mA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 075
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1240,81000 Kč240,81 Kč
10166,63200 Kč1 666,32 Kč
25147,29960 Kč3 682,49 Kč
100143,40310 Kč14 340,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:240,81000 Kč
Unit Price with VAT:291,38010 Kč