


LT6233IS6-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6233IS6-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6233IS6-10#TRMPBFCT-ND - Cut Tape (CT) 505-LT6233IS6-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6233IS6-10#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233IS6-10#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 115V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 375 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 1.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,76000 Kč | 169,76 Kč |
| 10 | 131,34800 Kč | 1 313,48 Kč |
| 25 | 121,77120 Kč | 3 044,28 Kč |
| 100 | 111,22860 Kč | 11 122,86 Kč |
| 250 | 108,49032 Kč | 27 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,17716 Kč | 51 588,58 Kč |
| 1 000 | 100,68472 Kč | 100 684,72 Kč |
| 1 500 | 99,43666 Kč | 149 154,99 Kč |
| Unit Price without VAT: | 169,76000 Kč |
|---|---|
| Unit Price with VAT: | 205,40960 Kč |


