Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6231IDD#PBF

DigiKey Part Number
505-LT6231IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6231IDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6231IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
70V/µs
Gain Bandwidth Product
215 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
450 µV
Current - Supply
3.3mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10135,10100 Kč1 351,01 Kč
25125,31600 Kč3 132,90 Kč
121113,37529 Kč13 718,41 Kč
363107,68736 Kč39 090,51 Kč
605105,58420 Kč63 878,44 Kč
1 089103,50895 Kč112 721,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč