LT6221CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 530
Unit Price: 156,02000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 258,88360 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 40
Unit Price: 236,00000 Kč
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 135,08680 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 435
Unit Price: 42,70151 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 428
Unit Price: 40,41019 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6221CS8

DigiKey Part Number
LT6221CS8-ND
Manufacturer
Manufacturer Product Number
LT6221CS8
Description
IC OPAMP GP 60MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6221CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
60 MHz
Current - Input Bias
250 nA
Voltage - Input Offset
700 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types