
LT6220IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6220IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6220IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6220IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6220IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6220IS5#TRMPBF Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 60 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 250 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 90,47100 Kč | 904,71 Kč |
| 25 | 83,49720 Kč | 2 087,43 Kč |
| 100 | 75,83480 Kč | 7 583,48 Kč |
| 250 | 72,75232 Kč | 18 188,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,98188 Kč | 34 990,94 Kč |
| 1 000 | 68,17037 Kč | 68 170,37 Kč |
| 1 500 | 67,26316 Kč | 100 894,74 Kč |
| 2 500 | 66,25784 Kč | 165 644,60 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |





