
LT6205IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6205IS5#TRMPBFTR-ND - Tape & Reel (TR) LT6205IS5#TRMPBFCT-ND - Cut Tape (CT) LT6205IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6205IS5#TRMPBF |
Description | IC AMP VOLTAGE FEEDBACK TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6205IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | 600V/µs | |
Current - Supply | 4 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12.6V, ±1.35V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,56400 Kč | 665,64 Kč |
| 25 | 61,22160 Kč | 1 530,54 Kč |
| 100 | 55,35700 Kč | 5 535,70 Kč |
| 250 | 53,97324 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,40050 Kč | 26 200,25 Kč |
| 1 000 | 50,97118 Kč | 50 971,18 Kč |
| 1 500 | 50,25549 Kč | 75 383,24 Kč |
| 2 500 | 49,46247 Kč | 123 656,18 Kč |
| 3 500 | 48,99889 Kč | 171 496,12 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

