
LT6200IS8-5#PBF | |
|---|---|
DigiKey Part Number | LT6200IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6200IS8-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6200IS8-5#PBF Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 MHz | Supplier Device Package 8-SO |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,29500 Kč | 1 172,95 Kč |
| 25 | 108,57640 Kč | 2 714,41 Kč |
| 100 | 98,99930 Kč | 9 899,93 Kč |
| 300 | 93,65737 Kč | 28 097,21 Kč |
| 500 | 91,68230 Kč | 45 841,15 Kč |
| 1 000 | 89,41767 Kč | 89 417,67 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |


