
LT6200CS8-5#PBF | |
|---|---|
DigiKey Part Number | LT6200CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6200CS8-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6200CS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 800 MHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 25 | 82,96720 Kč | 2 074,18 Kč |
| 100 | 75,37440 Kč | 7 537,44 Kč |
| 300 | 71,13843 Kč | 21 341,53 Kč |
| 500 | 69,57226 Kč | 34 786,13 Kč |
| 1 000 | 67,77671 Kč | 67 776,71 Kč |
| 2 500 | 65,88122 Kč | 164 703,05 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |


