


LT6200CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6200CS6#TRPBFTR-ND - Tape & Reel (TR) 505-LT6200CS6#TRPBFCT-ND - Cut Tape (CT) 505-LT6200CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200CS6#TRPBF |
Description | IC BUFFER 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200CS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 165 MHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,41933 Kč | 228 548,33 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |



