LT6200CS6-5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 775
Unit Price: 4,72000 Kč
Datasheet
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT6200CS6-5#TRM

DigiKey Part Number
LT6200CS6-5#TRMTR-ND - Tape & Reel (TR)
LT6200CS6-5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT6200CS6-5#TRM
Description
IC OPAMP R-R I/O 800MHZ SOT-23-6
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6200CS6-5#TRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
250V/µs
Gain Bandwidth Product
800 MHz
Current - Input Bias
23 µA
Voltage - Input Offset
2.5 mV
Current - Supply
20mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1171,34000 Kč171,34 Kč
Unit Price without VAT:171,34000 Kč
Unit Price with VAT:207,32140 Kč