Current Sense Amplifier IC Monitoring and Control 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6119HMS-2#TRPBF

DigiKey Part Number
LT6119HMS-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6119HMS-2#TRPBF
Description
IC CURR SENSE 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier IC Monitoring and Control 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6119HMS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Current Sense Amplifier
Applications
Monitoring and Control
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,37277 Kč220 931,93 Kč
Manufacturers Standard Package
Unit Price without VAT:88,37277 Kč
Unit Price with VAT:106,93105 Kč