
LT6119HMS-1#PBF | |
|---|---|
DigiKey Part Number | LT6119HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6119HMS-1#PBF |
Description | IC CURR SENSE 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier IC Monitoring and Control 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6119HMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sense Amplifier | |
Applications | Monitoring and Control | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 118,84900 Kč | 1 188,49 Kč |
| 50 | 104,78420 Kč | 5 239,21 Kč |
| 100 | 100,42920 Kč | 10 042,92 Kč |
| 250 | 95,83152 Kč | 23 957,88 Kč |
| 500 | 93,06020 Kč | 46 530,10 Kč |
| 1 000 | 90,77960 Kč | 90 779,60 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |


