
LT6118IMS8#PBF | |
|---|---|
DigiKey Part Number | LT6118IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6118IMS8#PBF |
Description | IC CURRENT SENSE 0.2% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 1mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6118IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,84000 Kč | 938,40 Kč |
| 50 | 82,35000 Kč | 4 117,50 Kč |
| 100 | 78,79290 Kč | 7 879,29 Kč |
| 250 | 75,03592 Kč | 18 758,98 Kč |
| 500 | 72,77276 Kč | 36 386,38 Kč |
| 1 000 | 70,90920 Kč | 70 909,20 Kč |
| 2 500 | 68,94214 Kč | 172 355,35 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


