
LT6118IDCB#TRPBF | |
|---|---|
DigiKey Part Number | LT6118IDCB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6118IDCB#TRPBF |
Description | IC CURRENT SENSE 0.2% 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 1mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6118IDCB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,88874 Kč | 177 221,85 Kč |
| Unit Price without VAT: | 70,88874 Kč |
|---|---|
| Unit Price with VAT: | 85,77538 Kč |


