
LT6118IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT6118IDCB#TRMPBFTR-ND - Tape & Reel (TR) LT6118IDCB#TRMPBFCT-ND - Cut Tape (CT) LT6118IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6118IDCB#TRMPBF |
Description | IC CURRENT SENSE 0.2% 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 1mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6118IDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,05090 Kč | 38 525,45 Kč |
| 1 000 | 75,08780 Kč | 75 087,80 Kč |
| 1 500 | 74,10460 Kč | 111 156,90 Kč |
| 2 500 | 73,01525 Kč | 182 538,12 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


