
LT6108HDCB-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6108HDCB-2#TRPBFTR-ND - Tape & Reel (TR) 505-LT6108HDCB-2#TRPBFCT-ND - Cut Tape (CT) 505-LT6108HDCB-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6108HDCB-2#TRPBF |
Description | IC AMP COMP REF 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6108HDCB-2#TRPBF Models |
Category | Applications Current Sensing, Power Management |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (2x3) |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 95,99800 Kč | 959,98 Kč |
| 25 | 88,66080 Kč | 2 216,52 Kč |
| 100 | 80,60440 Kč | 8 060,44 Kč |
| 250 | 77,53908 Kč | 19 384,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,52880 Kč | 176 322,00 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |



