Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6108HDCB-1#TRMPBF

DigiKey Part Number
LT6108HDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LT6108HDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LT6108HDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6108HDCB-1#TRMPBF
Description
IC AMP COMP REF 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6108HDCB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-DFN (2x3)
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
1095,99800 Kč959,98 Kč
2588,66080 Kč2 216,52 Kč
10080,60440 Kč8 060,44 Kč
25077,53908 Kč19 384,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50074,44662 Kč37 223,31 Kč
1 00072,54064 Kč72 540,64 Kč
1 50071,58595 Kč107 378,92 Kč
2 50070,52880 Kč176 322,00 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč