Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6108AIMS8-2#PBF

DigiKey Part Number
LT6108AIMS8-2#PBF-ND
Manufacturer
Manufacturer Product Number
LT6108AIMS8-2#PBF
Description
IC AMP COMP REF 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6108AIMS8-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1094,16300 Kč941,63 Kč
5082,59620 Kč4 129,81 Kč
10079,01730 Kč7 901,73 Kč
25075,23748 Kč18 809,37 Kč
50072,95962 Kč36 479,81 Kč
1 00071,08430 Kč71 084,30 Kč
2 50069,10537 Kč172 763,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč