Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6108AHMS8-1#PBF

DigiKey Part Number
LT6108AHMS8-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT6108AHMS8-1#PBF
Description
IC AMP COMP REF 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6108AHMS8-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Current Sensing, Power Management
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Type
Amplifier, Comparator, Reference
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,56000 Kč135,56 Kč
10104,06900 Kč1 040,69 Kč
5091,48480 Kč4 574,24 Kč
10087,58270 Kč8 758,27 Kč
25083,46536 Kč20 866,34 Kč
50080,98358 Kč40 491,79 Kč
1 00078,94078 Kč78 940,78 Kč
2 50076,78420 Kč191 960,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,56000 Kč
Unit Price with VAT:164,02760 Kč