
LT6105IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6105IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6105IMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6105IMS8#PBF Models |
Category | Current - Supply 250µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.85 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-MSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 65,84100 Kč | 658,41 Kč |
| 50 | 57,33180 Kč | 2 866,59 Kč |
| 100 | 54,69770 Kč | 5 469,77 Kč |
| 250 | 51,91852 Kč | 12 979,63 Kč |
| 500 | 50,24340 Kč | 25 121,70 Kč |
| 1 000 | 48,86423 Kč | 48 864,23 Kč |
| 2 500 | 47,40839 Kč | 118 520,97 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |








