
LT6020HDD#PBF | |
|---|---|
DigiKey Part Number | LT6020HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6020HDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6020HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,30000 Kč | 162,30 Kč |
| 10 | 108,51300 Kč | 1 085,13 Kč |
| 25 | 94,45560 Kč | 2 361,39 Kč |
| 121 | 76,79595 Kč | 9 292,31 Kč |
| 363 | 68,08777 Kč | 24 715,86 Kč |
| 605 | 67,88608 Kč | 41 071,08 Kč |
| Unit Price without VAT: | 162,30000 Kč |
|---|---|
| Unit Price with VAT: | 196,38300 Kč |




