Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP
8 SOIC EP

LT6018IS8E#TRPBF

DigiKey Part Number
LT6018IS8E#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6018IS8E#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6018IS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
7 µV
Current - Supply
7.2mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,39367 Kč313 484,17 Kč
Manufacturers Standard Package
Unit Price without VAT:125,39367 Kč
Unit Price with VAT:151,72634 Kč