
LT6003HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6003HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6003HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6003HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003HS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6003HS5#TRMPBF Models |
Category | Voltage - Input Offset 185 µV |
Mfr | Current - Supply 1.25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 9 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0013V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 3 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,88016 Kč | 20 440,08 Kč |
| 1 000 | 39,71520 Kč | 39 715,20 Kč |
| 1 500 | 39,13187 Kč | 58 697,81 Kč |
| 2 500 | 38,48547 Kč | 96 213,68 Kč |
| 3 500 | 38,10771 Kč | 133 376,98 Kč |
| 5 000 | 37,74466 Kč | 188 723,30 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |


