Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6003CS5#TRPBF

DigiKey Part Number
505-LT6003CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT6003CS5#TRPBFCT-ND - Cut Tape (CT)
505-LT6003CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6003CS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6003CS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
185 µV
Mfr
Current - Supply
1.25µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
9 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0013V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
3 kHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
40 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2381IDBVTTexas Instruments932296-12223-1-ND47,46000 KčSimilar
TLV2401CDBVRTexas Instruments2 651296-TLV2401CDBVRCT-ND36,33000 KčSimilar
TLV2401CDBVTTexas Instruments7 345296-26791-1-ND52,08000 KčSimilar
In-Stock: 4 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,47600 Kč474,76 Kč
2543,46600 Kč1 086,65 Kč
10039,06260 Kč3 906,26 Kč
25036,96404 Kč9 241,01 Kč
50036,30344 Kč18 151,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,55716 Kč83 892,90 Kč
5 00032,89471 Kč164 473,55 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč