
LT6003CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6003CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6003CS5#TRPBFCT-ND - Cut Tape (CT) 505-LT6003CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6003CS5#TRPBF Models |
Category | Voltage - Input Offset 185 µV |
Mfr | Current - Supply 1.25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 9 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0013V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 3 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| 500 | 36,30344 Kč | 18 151,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

