RF Mixer IC Cellular, CDMA2000, EDGE, GPRS, GSM Up Converter 1.5GHz ~ 3.8GHz 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5579IUH#PBF

DigiKey Part Number
LT5579IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LT5579IUH#PBF
Description
IC MIXER 1.5-3.8GHZ 24QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA2000, EDGE, GPRS, GSM Up Converter 1.5GHz ~ 3.8GHz 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LT5579IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
RF Type
Cellular, CDMA2000, EDGE, GPRS, GSM
Frequency
1.5GHz ~ 3.8GHz
Number of Mixers
1
Gain
2.6dB
Noise Figure
9.9dB
Secondary Attributes
Up Converter
Current - Supply
250mA
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1354,87000 Kč354,87 Kč
10281,64600 Kč2 816,46 Kč
73247,17521 Kč18 043,79 Kč
146239,01623 Kč34 896,37 Kč
292232,30116 Kč67 831,94 Kč
511227,75802 Kč116 384,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:354,87000 Kč
Unit Price with VAT:429,39270 Kč