RF Modulator IC 1.5GHz ~ 2.5GHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5572EUF#PBF

DigiKey Part Number
LT5572EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LT5572EUF#PBF
Description
RF MODULATOR 1.5GHZ-2.5GHZ 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Modulator IC 1.5GHz ~ 2.5GHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5572EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Modulator
LO Frequency
1.5GHz ~ 2.5GHz
RF Frequency
1.5GHz ~ 2.5GHz
P1dB
9.3dBm
Noise Floor
-158.6dBm/Hz
Output Power
1.4dBm
Current - Supply
145 mA
Voltage - Supply
4.5V ~ 5.25V
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1325,89000 Kč325,89 Kč
10257,91800 Kč2 579,18 Kč
91223,36330 Kč20 326,06 Kč
182216,24478 Kč39 356,55 Kč
273212,68051 Kč58 061,78 Kč
546207,45447 Kč113 270,14 Kč
1 001203,64703 Kč203 850,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:325,89000 Kč
Unit Price with VAT:394,32690 Kč