
LT5554IUH#TRPBF | |
|---|---|
DigiKey Part Number | LT5554IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5554IUH#TRPBF |
Description | IC AMP VGA 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Variable Gain (VGA) 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT5554IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Variable Gain (VGA) | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 1 GHz | |
Slew Rate | - | |
Current - Supply | 200 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 183,10735 Kč | 457 768,38 Kč |
| Unit Price without VAT: | 183,10735 Kč |
|---|---|
| Unit Price with VAT: | 221,55989 Kč |


