RF Demodulator IC 40MHz ~ 900MHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5517EUF#PBF

DigiKey Part Number
LT5517EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LT5517EUF#PBF
Description
RF DEMOD IC 40MHZ-900MHZ 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 40MHz ~ 900MHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5517EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Demodulator
LO Frequency
80MHz ~ 1.8GHz
RF Frequency
40MHz ~ 900MHz
P1dB
10dBm
Gain
3.3dB
Noise Figure
12.4dB
Current - Supply
110 mA
Voltage - Supply
4.5V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1520,12000 Kč520,12 Kč
10417,69200 Kč4 176,92 Kč
91365,55670 Kč33 265,66 Kč
182354,82005 Kč64 577,25 Kč
273349,44670 Kč95 398,95 Kč
546341,56324 Kč186 493,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:520,12000 Kč
Unit Price with VAT:629,34520 Kč