
LT5516EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT5516EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5516EUF#TRPBF |
Description | RF DEMOD IC 800MHZ-1.5GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 1.5GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5516EUF#TRPBF Models |
Category | Gain 4.3dB |
Manufacturer Analog Devices Inc. | Noise Figure 12.8dB |
Packaging Tape & Reel (TR) | Current - Supply 150 mA |
Part Status Active | Voltage - Supply 4V ~ 5.25V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 800MHz ~ 1.5GHz | Package / Case 16-WQFN Exposed Pad |
RF Frequency 800MHz ~ 1.5GHz | Supplier Device Package 16-QFN (4x4) |
P1dB 6.6dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 178,99636 Kč | 447 490,90 Kč |
| Unit Price without VAT: | 178,99636 Kč |
|---|---|
| Unit Price with VAT: | 216,58560 Kč |


