LT5506EUF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 133,61350 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 330,87519 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 310,65802 Kč
Datasheet

Similar


Texas Instruments
In Stock: 377
Unit Price: 497,65231 Kč
Datasheet
RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5506EUF#TRPBF

DigiKey Part Number
505-LT5506EUF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5506EUF#TRPBF
Description
IC DEMOD QUADRATURE VGA 16QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 40MHz ~ 500MHz 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5506EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
80MHz ~ 1GHz
RF Frequency
40MHz ~ 500MHz
P1dB
-
Gain
59dB
Noise Figure
6.8dB
Current - Supply
36 mA
Voltage - Supply
1.8V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,44000 Kč376 100,00 Kč
Manufacturers Standard Package
Unit Price without VAT:150,44000 Kč
Unit Price with VAT:182,03240 Kč