350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View

LT5401AIMSE#PBF

DigiKey Part Number
161-LT5401AIMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT5401AIMSE#PBF
Description
MATCHED PRECISION RESISTOR NETWO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5401AIMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
350, 700
Tolerance
±7.5%
Number of Resistors
8
Resistor Matching Ratio
±0.003%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
10
Power Per Element
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1435,29000 Kč435,29 Kč
10308,04100 Kč3 080,41 Kč
25273,62080 Kč6 840,52 Kč
50252,08100 Kč12 604,05 Kč
100233,78750 Kč23 378,75 Kč
250213,75880 Kč53 439,70 Kč
500201,23728 Kč100 618,64 Kč
1 000190,60494 Kč190 604,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,29000 Kč
Unit Price with VAT:526,70090 Kč