350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View

LT5401AHMSE#TRPBF

DigiKey Part Number
161-LT5401AHMSE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT5401AHMSE#TRPBF
Description
MATCHED PRECISION RESISTOR NETWO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350, 700 Ohm ±7.5% Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5401AHMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
350, 700
Tolerance
±7.5%
Number of Resistors
8
Resistor Matching Ratio
±0.003%
Resistor-Ratio-Drift
±0.2ppm/°C
Number of Pins
10
Power Per Element
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500211,55485 Kč528 887,12 Kč
Manufacturers Standard Package
Unit Price without VAT:211,55485 Kč
Unit Price with VAT:255,98137 Kč