
LT4356IDE-2#TRPBF | |
|---|---|
DigiKey Part Number | LT4356IDE-2#TRPBFTR-ND - Tape & Reel (TR) LT4356IDE-2#TRPBFCT-ND - Cut Tape (CT) LT4356IDE-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4356IDE-2#TRPBF |
Description | IC SURGE STOPPER ADJ 12-DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IDE-2#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 12-DFN (4x3) |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,79700 Kč | 1 307,97 Kč |
| 25 | 121,23400 Kč | 3 030,85 Kč |
| 100 | 110,72460 Kč | 11 072,46 Kč |
| 250 | 107,94652 Kč | 26 986,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,58367 Kč | 243 959,17 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |




