



LT4294IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT4294IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4294IDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4294IDD#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V (Max) |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-WFDFN Exposed Pad |
Power - Max 71 W | Supplier Device Package 10-DFN (3x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,91000 Kč | 109,91 Kč |
| 10 | 83,79700 Kč | 837,97 Kč |
| 25 | 77,26560 Kč | 1 931,64 Kč |
| 121 | 69,31091 Kč | 8 386,62 Kč |
| 363 | 65,51730 Kč | 23 782,78 Kč |
| 605 | 64,11498 Kč | 38 789,56 Kč |
| 1 089 | 62,73158 Kč | 68 314,69 Kč |
| 2 541 | 61,09972 Kč | 155 254,39 Kč |
| Unit Price without VAT: | 109,91000 Kč |
|---|---|
| Unit Price with VAT: | 132,99110 Kč |


