



LT4294HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4294HMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4294HMS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4294HMS#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V (Max) |
Packaging Tape & Reel (TR) | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Power - Max 71 W | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 73,08893 Kč | 182 722,33 Kč |
| Unit Price without VAT: | 73,08893 Kč |
|---|---|
| Unit Price with VAT: | 88,43761 Kč |


