



LT4294HMS#PBF | |
|---|---|
DigiKey Part Number | LT4294HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4294HMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4294HMS#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V (Max) |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Power - Max 71 W | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 50 | 87,20940 Kč | 4 360,47 Kč |
| 100 | 83,46160 Kč | 8 346,16 Kč |
| 250 | 79,50616 Kč | 19 876,54 Kč |
| 500 | 77,12238 Kč | 38 561,19 Kč |
| 1 000 | 75,16009 Kč | 75 160,09 Kč |
| 2 500 | 73,08893 Kč | 182 722,33 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |


