
LT4293HMS#PBF | |
|---|---|
DigiKey Part Number | LT4293HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4293HMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4293HMS#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt, LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Power - Max 90 W | Supplier Device Package 10-MSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,32000 Kč | 144,32 Kč |
| 10 | 111,01400 Kč | 1 110,14 Kč |
| 50 | 97,71640 Kč | 4 885,82 Kč |
| 100 | 93,59320 Kč | 9 359,32 Kč |
| 250 | 89,24152 Kč | 22 310,38 Kč |
| 500 | 86,61790 Kč | 43 308,95 Kč |
| 1 000 | 84,45914 Kč | 84 459,14 Kč |
| 2 500 | 82,18051 Kč | 205 451,27 Kč |
| Unit Price without VAT: | 144,32000 Kč |
|---|---|
| Unit Price with VAT: | 174,62720 Kč |



