


LT4275BHDD#PBF | |
|---|---|
DigiKey Part Number | LT4275BHDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275BHDD#PBF |
Description | IC POE CNTRL 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4275BHDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,49040 Kč | 1 962,26 Kč |
| 121 | 70,42140 Kč | 8 520,99 Kč |
| 363 | 66,57292 Kč | 24 165,97 Kč |
| 605 | 65,15003 Kč | 39 415,77 Kč |
| 1 089 | 63,74696 Kč | 69 420,44 Kč |
| 2 541 | 62,09144 Kč | 157 774,35 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |





